Surface mount tantalum capacitor, polarized, 2.2µF capacitance, 20V DC rated voltage. Features a ±10% tolerance and operates across a temperature range of -55°C to 125°C. Dimensions are 2.05mm length, 1.3mm width, and 1.2mm height, with two terminals.
AVX TAJR225K020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJR225K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.