The AVX TAJS474M025RNJ is a polarized tantalum capacitor with a capacitance of 0.47uF and a DC rated voltage of 25V. It operates over a temperature range of -55 to 125C. The capacitor is packaged in a 3216-12 package type, measuring 1.6mm in width, 3.2mm in length, and 1.2mm in height. It is a solid tantalum capacitor suitable for use in various electronic applications.
AVX TAJS474M025RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 0.47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJS474M025RNJ to view detailed technical specifications.
No datasheet is available for this part.