The AVX TAJT684M035RNJ is a polarized tantalum capacitor with a capacitance of 0.68uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 3528-12 package type and has a height of 1.2mm and a length of 3.5mm. It is suitable for use in a variety of applications, including those requiring solid tantalum capacitors.
AVX TAJT684M035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 0.68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJT684M035RNJ to view detailed technical specifications.
No datasheet is available for this part.