This AVX TAJX686K016RNJ tantalum capacitor features a capacitance of 68uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 1.5mm. It is a polarized component with a package type of 7343-15.
AVX TAJX686K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJX686K016RNJ to view detailed technical specifications.
No datasheet is available for this part.