
Surface mount tantalum capacitor, polarized, with a capacitance of 470µF and a DC rated voltage of 6.3V. Features a ±10% tolerance and operates across a temperature range of -55°C to 125°C. This component has two terminals and a height of 2mm, with dimensions of 4.3mm width and 7.3mm length.
AVX TAJY477K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJY477K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.