Polarized tantalum capacitor, 1µF capacitance, 35V DC rated voltage. Features a ±10% tolerance and operates across a temperature range of -55°C to 125°C. This through-hole mount component has two terminals and a radial leaded package with dimensions of 4.5mm (width) x 4.5mm (length) x 8.5mm (height).
AVX TAP105K035SCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 4.5 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP105K035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.