The AVX TAP105K050CCS is a solid tantalum capacitor with a rated voltage of 50V and a capacitance of 1uF. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a polarized polarity and a height of 10mm. It is suitable for use in a variety of applications, including electronic circuits and systems.
AVX TAP105K050CCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP105K050CCS to view detailed technical specifications.
No datasheet is available for this part.