Polarized tantalum capacitor with a capacitance of 10µF and a DC rated voltage of 25V. Features a ±10% tolerance, operating temperature range from -55°C to 125°C, and a radial leaded, through-hole mount design. Dimensions include a width of 5.5mm, length of 5.5mm, and height of 11.5mm, with two terminals.
AVX TAP106K025SCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 5.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP106K025SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.