The TAP106M035DTW is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 6mm in width and 6mm in length, with a height of 11.5mm. It is designed for through-hole mounting.
AVX TAP106M035DTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP106M035DTW to view detailed technical specifications.
No datasheet is available for this part.