The AVX TAP226K016SCS is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22 microfarads and a DC rated voltage of 16 volts. The capacitor is 6mm wide and 6mm long, with a height of 11.5mm. It is a 2-terminal component with a width of 6mm and a length of 6mm.
AVX TAP226K016SCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP226K016SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.