Polarized tantalum capacitor with 22µF capacitance and 25V DC rated voltage. Features a ±10% tolerance and operates across a wide temperature range from -55°C to 125°C. This through-hole mount component has two terminals and a 2828 case size, with dimensions of 7mm length, 7mm width, and 12mm height.
AVX TAP226K025SCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP226K025SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.