This AVX TAP335K035BRS tantalum capacitor features a polarized design with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 3.3 microfarads and a DC rated voltage of 35 volts. The capacitor is a solid tantalum type with a width of 5 millimeters and a length of 5 millimeters, and it is mounted through a hole. The AVX TAP335K035BRS is a solid tantalum capacitor suitable for use in a variety of applications.
AVX TAP335K035BRS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP335K035BRS to view detailed technical specifications.
No datasheet is available for this part.