The AVX TAP335K035CCS is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting and has a height of 10mm and a width and length of 5mm each.
AVX TAP335K035CCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP335K035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.