The AVX TAP475M016DTW is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is designed for through-hole mounting and has a height of 9mm and a width and length of 4.5mm each. It is part of the TAP series from AVX.
AVX TAP475M016DTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 4.5 |
| Polarity | POLARIZED |
| Manufacturer Series | TAP |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TAP |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAP475M016DTW to view detailed technical specifications.
No datasheet is available for this part.