AVX TAP476J025HSB technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 9.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAP476J025HSB to view detailed technical specifications.
No datasheet is available for this part.