The TAP476K016SRW-LF is a 47uF solid tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It features an ESR of 1.3 and a leakage current of 6. The capacitor is designed for through hole mounting with a radial termination style and 2.5mm terminal pitch. It operates over a temperature range of -55 to 125°C.
AVX TAP476K016SRW-LF technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1.3Ohm |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAP476K016SRW-LF to view detailed technical specifications.
No datasheet is available for this part.