The AVX TARS106K025 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 8.6mm. It is a solid tantalum capacitor with a series designation of TAR.
AVX TARS106K025 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8.6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TAR |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX TARS106K025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.