AVX TARS106M020 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8.6 |
| Polarity | POLARIZED |
| Manufacturer Series | TAR |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Series | TAR |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TARS106M020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.