The AVX TAZA104J050LRSB0824 is a surface mount tantalum capacitor with a capacitance of 0.1uF and a voltage rating of 50VDC. It has a tolerance of 5% and an equivalent series resistance of 12mR. The leakage current is 1uA. The capacitor is constructed with a flat construction and has an inward L termination style. It has a high reliability and a failure rate of B. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TAZA104J050LRSB0824 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA104J050LRSB0824 to view detailed technical specifications.
No datasheet is available for this part.