This 1uF tantalum capacitor has a maximum working voltage of 10VDC and a tolerance of 5%. It features low ESR and high reliability, making it suitable for a variety of applications. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications.
AVX TAZA105J010LWSB0900 technical specifications.
| Capacitance | 1uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA105J010LWSB0900 to view detailed technical specifications.
No datasheet is available for this part.