The AVX TAZA105J020LSST0H24 is a 1uF surface mount tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a low ESR of 7.5 and a leakage current of 1. The capacitor has a high reliability and operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has an inward L termination style. The capacitor is suitable for surface mount applications.
AVX TAZA105J020LSST0H24 technical specifications.
| Capacitance | 1uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 7.5Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA105J020LSST0H24 to view detailed technical specifications.
No datasheet is available for this part.