The 1uF tantalum capacitor features a 10VDC working voltage and 10% tolerance. It has a low ESR of 5 and a leakage current of 1. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat design and has a low ESR type. The capacitor is rated for high reliability and has a failure rate of C.
AVX TAZA105K010LBSC0823 technical specifications.
| Capacitance | 1uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA105K010LBSC0823 to view detailed technical specifications.
No datasheet is available for this part.