The AVX TAZA154J050LWST0945 is a solid tantalum capacitor with a capacitance of 0.15uF and a voltage rating of 50VDC. It has a tolerance of 5% and an ESR of 12. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and features a low ESR type. The capacitor is suitable for high reliability applications.
AVX TAZA154J050LWST0945 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TAZA154J050LWST0945 to view detailed technical specifications.
No datasheet is available for this part.