The AVX TAZA225K010LRLB5023 is a 2.2uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low ESR of 6 and a leakage current of 0.1. The capacitor has a case code of A and operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
AVX TAZA225K010LRLB5023 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA225K010LRLB5023 to view detailed technical specifications.
No datasheet is available for this part.