The TAZA335J006LRLC5745 is a 3.3uF solid tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features low ESR and a leakage current of 0.1. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The TAZA335J006LRLC5745 is suitable for use in a variety of applications, including those requiring high reliability and stability.
AVX TAZA335J006LRLC5745 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 0.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA335J006LRLC5745 to view detailed technical specifications.
No datasheet is available for this part.