The TAZA335M004LRSD0823 is a 3.3uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a low ESR of 6 and a leakage current of 1. The capacitor has a high reliability and a failure rate of D. It is constructed with a flat design and has an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TAZA335M004LRSD0823 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA335M004LRSD0823 to view detailed technical specifications.
No datasheet is available for this part.