This 4.7uF surface mount tantalum capacitor has a maximum operating voltage of 6VDC and a tolerance of 5%. It has a standard ESR of 12 and a leakage current of 1. The capacitor is constructed with a flat design and features high reliability. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
AVX TAZA475J006CRSC0924 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA475J006CRSC0924 to view detailed technical specifications.
No datasheet is available for this part.