The TAZA684J015CWSD0845 is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 15VDC. It features a 5% tolerance and a standard ESR type. This surface mount capacitor has a high reliability and a failure rate of D. It operates within a temperature range of -55 to 125°C and is suitable for surface mount applications with an inward L termination style.
AVX TAZA684J015CWSD0845 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA684J015CWSD0845 to view detailed technical specifications.
No datasheet is available for this part.