The 0.68uF 15VDC 5% Surface Mount Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 15VDC. It has a tolerance of 5% and an ESR of 12. The capacitor is designed for surface mount applications and has a mounting style of inward L. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction type and has a high reliability feature.
AVX TAZA684J015CWSZ0H23 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA684J015CWSZ0H23 to view detailed technical specifications.
No datasheet is available for this part.