The TAZA684M015CBSM0000 is a surface mount tantalum capacitor with a capacitance of 0.68uF, a voltage rating of 15VDC, and a tolerance of 20%. It has a standard ESR of 12 and a leakage current of 1. The capacitor is constructed with a flat construction and has a special feature of high reliability. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
AVX TAZA684M015CBSM0000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA684M015CBSM0000 to view detailed technical specifications.
No datasheet is available for this part.