The TAZA684M020CRSZ0923 is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 15. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It features high reliability and is constructed with a flat design.
AVX TAZA684M020CRSZ0923 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA684M020CRSZ0923 to view detailed technical specifications.
No datasheet is available for this part.