The 6.8uF tantalum capacitor features a low ESR type and high reliability special feature. It has a capacitance of 6.8uF and operates within a temperature range of -55°C to 125°C. The capacitor is designed for surface mount applications with an inward L termination style and flat construction.
AVX TAZA685J004LSSD0H23 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA685J004LSSD0H23 to view detailed technical specifications.
No datasheet is available for this part.