The TAZA685M004LWLB5024 is a 6.8uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a low ESR of 6 and a leakage current of 0.1. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The TAZA685M004LWLB5024 is compliant with the manufacturer's specifications and is suitable for use in a variety of electronic applications.
AVX TAZA685M004LWLB5024 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA685M004LWLB5024 to view detailed technical specifications.
No datasheet is available for this part.