This 1uF surface mount tantalum capacitor has a maximum operating voltage of 25VDC and a tolerance of 5%. It features a low ESR of 4 and a leakage current of 1. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for high reliability and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius. It is suitable for surface mount applications.
AVX TAZB105J025LBST0000 technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB105J025LBST0000 to view detailed technical specifications.
No datasheet is available for this part.