The TAZB106J004CBST0900 is a 10uF tantalum capacitor with a voltage rating of 4VDC and a tolerance of 5%. It features a standard ESR of 8 and a leakage current of 1. The capacitor is constructed with a flat construction and has a termination style of inward L. It is designed for surface mount applications and has a high reliability feature. The operating temperature range is from -55 to 125°C.
AVX TAZB106J004CBST0900 technical specifications.
| Capacitance | 10uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 8Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB106J004CBST0900 to view detailed technical specifications.
No datasheet is available for this part.