This 2.2uF tantalum capacitor has a voltage rating of 10VDC and a tolerance of 20%. It features low ESR and a high reliability construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat design and has an inward L termination style.
AVX TAZB225M010LSSD0045 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB225M010LSSD0045 to view detailed technical specifications.
No datasheet is available for this part.