The TAZB334J050LRST0H24 is a solid tantalum capacitor with a capacitance of 0.33uF and a voltage rating of 50VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 4.8. The capacitor is designed for surface mount applications and has a mounting style of inward L. It operates over a temperature range of -55 to 125 degrees Celsius and features high reliability.
AVX TAZB334J050LRST0H24 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 4.8Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB334J050LRST0H24 to view detailed technical specifications.
No datasheet is available for this part.