This 35VDC surface mount tantalum capacitor features a capacitance of 0.47uF with a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat design and has a low ESR type. It is designed with high reliability in mind and has a failure rate of B.
AVX TAZB474J035LBSB0000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 6.8Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB474J035LBSB0000 to view detailed technical specifications.
No datasheet is available for this part.