The 0.47uF 35VDC 5% Surface Mount Tantalum Capacitor from AVX features a capacitance of 0.47uF with a tolerance of 5% and a maximum operating temperature of 125 degrees Celsius. It has a low ESR of 6.8 and a leakage current of 1. The capacitor is constructed with a flat construction and has a special feature of high reliability. It is rated for surface mount and has a case code of B.
AVX TAZB474J035LRSD0900 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 6.8Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB474J035LRSD0900 to view detailed technical specifications.
No datasheet is available for this part.