The AVX TAZB475J015CSSD0845 is a 4.7uF surface mount tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It has an ESR of 5 and a leakage current of 1. The capacitor operates between -55°C and 125°C and features a high reliability construction with a standard ESR type. It is suitable for surface mount applications with an inward L termination style.
AVX TAZB475J015CSSD0845 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB475J015CSSD0845 to view detailed technical specifications.
No datasheet is available for this part.