The AVX TAZB684K020CRSZ0923 is a 20VDC tantalum capacitor with a capacitance of 0.68uF and a tolerance of 10%. It has a standard ESR of 10 and a leakage current of 1. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and features inward L termination. The capacitor meets high reliability standards.
AVX TAZB684K020CRSZ0923 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 10Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB684K020CRSZ0923 to view detailed technical specifications.
No datasheet is available for this part.