The TAZB684K025LWSD0H24 is a 0.68uF surface mount tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 10%. It features a low ESR type and a high reliability special feature. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has an inward L termination style.
AVX TAZB684K025LWSD0H24 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB684K025LWSD0H24 to view detailed technical specifications.
No datasheet is available for this part.