The TAZB684M025LWSC0045 is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 4mR. The capacitor features a low leakage current of 1uA and is designed for surface mount applications with an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design for high reliability.
AVX TAZB684M025LWSC0045 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB684M025LWSC0045 to view detailed technical specifications.
No datasheet is available for this part.