Solid tantalum capacitor with 4.7µF capacitance and 15VDC rated voltage. Features a 10% tolerance, 2.2 Ohm ESR, and low leakage current of 1µA. Surface mountable with a C case size of 5.08 x 1.27 x 1.27mm and inward L termination. Operates from -55°C to 125°C, offering high reliability with a C failure rate.
AVX TAZC475K015LRLC0945 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 1.27 |
| Product Weight (g) | 0.035 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 5.08 X 1.27 X 1.27 |
| Capacitance | 4.7uF |
| Voltage | 15VDC |
| DC Rated Voltage | 15VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 2.2Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZC475K015LRLC0945 to view detailed technical specifications.
No datasheet is available for this part.