This 0.68uF surface mount tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It features low ESR and a high reliability construction. The capacitor is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
AVX TAZC684K035LRSC0900 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZC684K035LRSC0900 to view detailed technical specifications.
No datasheet is available for this part.