AVX TAZC685J004CWSZ0800 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 5.5Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZC685J004CWSZ0800 to view detailed technical specifications.
No datasheet is available for this part.