The TAZC685J010LRSD0024 is a 6.8uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features low ESR and high reliability, making it suitable for a variety of applications. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is designed for surface mount applications.
AVX TAZC685J010LRSD0024 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 2.2Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZC685J010LRSD0024 to view detailed technical specifications.
No datasheet is available for this part.