The TAZD106K015LSST0H24 is a 10uF tantalum capacitor with a voltage rating of 15VDC and a tolerance of 10%. It features low ESR and high reliability, making it suitable for a variety of applications. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX TAZD106K015LSST0H24 technical specifications.
| Capacitance | 10uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD106K015LSST0H24 to view detailed technical specifications.
No datasheet is available for this part.