The TAZD155J025LWSB0023 is a 1.5uF tantalum capacitor with a voltage rating of 25VDC and a tolerance of 5%. It features low ESR and high reliability, making it suitable for a variety of applications. This surface mount capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
AVX TAZD155J025LWSB0023 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 1.7Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD155J025LWSB0023 to view detailed technical specifications.
No datasheet is available for this part.