The TAZD156J010LWSZ0900 is a 15uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features low ESR and high reliability, making it suitable for a variety of applications. This surface mount capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has an inward L termination style.
AVX TAZD156J010LWSZ0900 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 1.7Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD156J010LWSZ0900 to view detailed technical specifications.
No datasheet is available for this part.